Part Details for NTCLE100E3154JB0 by Vishay Intertechnologies
Overview of NTCLE100E3154JB0 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3154JB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0757
|
Newark | Thermistor, ntc,150K,5%,radial, Zero Power Resistance At 25°C:150Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):4370K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Vishay NTCLE100E3154JB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1296 |
|
$0.4950 / $0.9590 | Buy Now |
DISTI #
56K5482
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:150Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):4370K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCLE100E3154JB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.2760 | Buy Now |
DISTI #
NTCLE100E3154JB0
|
Avnet Americas | Thermistor NTC 150KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3154JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2141 / $0.3204 | Buy Now |
DISTI #
594-2381-640-63154
|
Mouser Electronics | NTC Thermistors 150Kohms 5% Radial RoHS: Compliant | 616 |
|
$0.2670 / $0.8100 | Buy Now |
|
Future Electronics | NTC Thermistors 150Kohms 5% Radial RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
NTCLE100E3154JB0
|
Avnet Abacus | Thermistor NTC 150KOhm 5% 2-Pin Radial Bulk (Alt: NTCLE100E3154JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NTCLE100E3154JB0
|
Avnet Asia | Thermistor NTC 150KOhm 5% 2-Pin Radial Bulk (Alt: NTCLE100E3154JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 150k�� 500mW ��5% ��2.5% Plugin,P=2.54mm NTC Thermistors ROHS | 500 |
|
$0.2647 / $0.5067 | Buy Now |
Part Details for NTCLE100E3154JB0
NTCLE100E3154JB0 CAD Models
NTCLE100E3154JB0 Part Data Attributes
|
NTCLE100E3154JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3154JB0
Vishay Intertechnologies
NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 150000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4370 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |