-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9960
|
Newark | Ntc Thermistor, Aec-Q200, 10K, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcs Series, Thermistor Mounting:Smd, Beta Value (K):3570K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Rohs Compliant: Yes |Vishay NTCS0805E3103HMT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5600 |
|
$0.3460 / $0.4240 | Buy Now |
DISTI #
89R9618
|
Newark | Ntc Thermistor, Aec-Q200, 10K, Smd, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcs Series, Thermistor Mounting:Smd, Beta Value (K):3570K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Vishay NTCS0805E3103HMT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 | Buy Now |
DISTI #
NTCS0805E3103HMT
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3103HMT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2742 | Buy Now |
DISTI #
594-NTCS0805E3103HMT
|
Mouser Electronics | NTC Thermistors 10Kohms 3% SMD RoHS: Compliant | 10975 |
|
$0.2140 / $0.6300 | Buy Now |
DISTI #
E02:0323_02225459
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3570K -4 to -3.5 T/R Automotive AEC-Q200 Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2344 | Europe - 40000 |
|
$0.1932 / $0.2038 | Buy Now |
DISTI #
V72:2272_09470917
|
Arrow Electronics | Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3570K -4 to -3.5 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 8119 |
|
$0.1953 / $0.4041 | Buy Now |
|
Future Electronics | NTCSO Series 10 kOhm 210 mW 3570K ±3% 0805 NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1860 / $0.1940 | Buy Now |
DISTI #
NTCS0805E3103HMT
|
TTI | NTC Thermistors 10Kohms 3% SMD pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2060 | Buy Now |
DISTI #
NTCS0805E3103HMT
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3103HMT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2742 | Buy Now |
DISTI #
NTCS0805E3103HMT
|
TME | NTC thermistor, 10kΩ, SMD, 0805, 3570K, ±3%, 210mW, -40÷150°C Min Qty: 5 | 3970 |
|
$0.2390 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCS0805E3103HMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0805E3103HMT
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3570 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |