-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 4700ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9648
|
Newark | Ntc Smd 0805 Nisn 4K7 2% Medium B T&r E3 |Vishay NTCS0805E3472GMT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 | Buy Now |
DISTI #
NTCS0805E3472GMT
|
Avnet Americas | Thermistor NTC 4.7KOhm 2% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3472GMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 | Buy Now |
DISTI #
594-NTCS0805E3472GMT
|
Mouser Electronics | NTC Thermistors 4.7Kohms 2% SMD RoHS: Compliant | 2179 |
|
$0.3170 / $0.9800 | Buy Now |
|
Future Electronics | NTC Thermistor 4.7k 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
NTCS0805E3472GMT
|
TTI | NTC Thermistors 4.7Kohms 2% SMD pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3790 | Buy Now |
DISTI #
NTCS0805E3472GMT
|
Avnet Americas | Thermistor NTC 4.7KOhm 2% 2-Pin 0805 Paper T/R - Tape and Reel (Alt: NTCS0805E3472GMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 | Buy Now |
DISTI #
NTCS0805E3472GMT
|
Avnet Abacus | Thermistor NTC 4.7KOhm 2% 2-Pin 0805 Paper T/R (Alt: NTCS0805E3472GMT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCS0805E3472GMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCS0805E3472GMT
Vishay Intertechnologies
NTC Thermistor, 4700ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |