Part Details for NTD-33-ODM (ALTERNATE: 00638060921807) by 3M
Overview of NTD-33-ODM (ALTERNATE: 00638060921807) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD-33-ODM (ALTERNATE: 00638060921807)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72808415
|
RS | Postit Printed Notes NTD33ODM, , 2.9 in x 2.8 in (73 mm x 71 mm) | 3M NTD-33-ODM RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1220 | RFQ |