Part Details for NTD18N06LT4G (ALTERNATE: 7737875) by onsemi
Overview of NTD18N06LT4G (ALTERNATE: 7737875) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD18N06LT4G (ALTERNATE: 7737875)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70275456
|
RS | NTD18N06LT4G N-channel MOSFET Transistor, 18 A, 60 V, 3-Pin DPAK | ON Semiconductor NTD18N06LT4G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |