-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 88A, 5mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2709
|
Newark | N Channel Mosfet, 30V, 16A, D-Pak, Continuous Drain Current Id:88A, Drain Source Voltage Vds:30V, Filter Terminals:Surface Mount, No. Of Pins:3, On Resistance Rds(On):4.3Mohm, Operating Temperature Max:175°C, Package/Case:3-Dpak Rohs Compliant: Yes |Onsemi NTD4805NT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4765
|
Newark | Mosfet, N-Ch, 30V, 95A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:95A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0043Ohm, Rds(On) Test Voltage Vgs:11.5V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Onsemi NTD4805NT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NTD4805NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.4A 3-Pin(2+Tab) DPAK T/R (Alt: NTD4805NT4G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
V72:2272_07297618
|
Arrow Electronics | Trans MOSFET N-CH 30V 17.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1742 Container: Cut Strips | Americas - 177 |
|
$0.2777 / $0.2797 | Buy Now |
|
Bristol Electronics | 3729 |
|
RFQ | ||
|
Quest Components | 2983 |
|
$0.5499 / $1.8330 | Buy Now | |
|
Rochester Electronics | NTD4805N - Power Field-Effect Transistor, 12.6A, 30V, 0.0074ohm, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 673024 |
|
$0.4582 / $0.5391 | Buy Now |
DISTI #
NTD4805NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 17.4A 3-Pin(2+Tab) DPAK T/R (Alt: NTD4805NT4G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NTD4805NT4G
|
TME | Transistor: N-MOSFET, unipolar, 30V, 73A, Idm: 175A, 79W, DPAK Min Qty: 1 | 0 |
|
$0.5710 / $0.8560 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4805NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4805NT4G
onsemi
Single N-Channel Power MOSFET 30V, 88A, 5mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 288 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12.6 A | |
Drain-source On Resistance-Max | 0.0074 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 175 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4805NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4805NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4805N-35G | 12.6A, 30V, 0.0074ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369AC-01, 3 IPAK-3 | onsemi | NTD4805NT4G vs NTD4805N-35G |
NTD4805N-1G | Single N-Channel Power MOSFET 30V, 88A, 5mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4805NT4G vs NTD4805N-1G |