Part Details for NTD4809NT4G by onsemi
Overview of NTD4809NT4G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4809NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2722
|
Newark | N Channel Mosfet, 30V, 11.5A, D-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:13.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:1.4W Rohs Compliant: Yes |Onsemi NTD4809NT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK0815
|
Newark | Mosfet, N Channel, 30V, 13.1A, To-252-3 |Onsemi NTD4809NT4G Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.5050 | Buy Now |
DISTI #
2156-NTD4809NT4G-OS-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 9 Min Qty: 789 Container: Bulk MARKETPLACE PRODUCT |
65285 In Stock |
|
$0.3800 | Buy Now |
|
Bristol Electronics | 657 |
|
RFQ | ||
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 67 |
|
$0.3780 / $0.8400 | Buy Now | |
|
Quest Components | 525 |
|
$0.5226 / $1.3065 | Buy Now | |
|
Rochester Electronics | NTD4809N - Power Field-Effect Transistor, 9A, 30V, 0.014ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 65285 |
|
$0.3265 / $0.3841 | Buy Now |
|
LCSC | 30V 9.6A 9m10V30A 1.4W 2.5V250uA 1PCSNChannel DPAK MOSFETs ROHS | 4 |
|
$0.2746 / $0.4850 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 9.6A DPAK | 15250 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for NTD4809NT4G
NTD4809NT4G CAD Models
NTD4809NT4G Part Data Attributes:
|
NTD4809NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4809NT4G
onsemi
Single N-Channel Power MOSFET 30V 58A 9mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4809NT4G
This table gives cross-reference parts and alternative options found for NTD4809NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4809NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4809NHT4G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4809NT4G vs NTD4809NHT4G |