Part Details for NTD4858N-1G by onsemi
Overview of NTD4858N-1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4858N-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5207
|
Newark | N Channel Mosfet, 25V, 13.6A, Ipak, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:13.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi NTD4858N-1G Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | NTD4858N - 11.2A, 25V, 0.0093ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4875 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for NTD4858N-1G
NTD4858N-1G CAD Models
NTD4858N-1G Part Data Attributes:
|
NTD4858N-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4858N-1G
onsemi
Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | IPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 112.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 11.2 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54.5 W | |
Pulsed Drain Current-Max (IDM) | 146 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4858N-1G
This table gives cross-reference parts and alternative options found for NTD4858N-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4858N-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4906N-35H | 14A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369AD-01, IPAK-3 | onsemi | NTD4858N-1G vs NTD4906N-35H |
NTD4809N-1G | Single N-Channel Power MOSFET 30V 58A 9mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4858N-1G vs NTD4809N-1G |
NVD4806NT4G-VF01 | Single N-Channel Power MOSFET 30V, 76A, 6mΩ, 2500-REEL, Automotive Qualified | onsemi | NTD4858N-1G vs NVD4806NT4G-VF01 |
NTD4909N-1G | Single N-Channel Power MOSFET 30V, 41A, 8mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4858N-1G vs NTD4909N-1G |
NTD4809NH-1G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4858N-1G vs NTD4809NH-1G |
NTD4809NHT4G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4858N-1G vs NTD4809NHT4G |
NTD70N03RT4 | 32A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3 | onsemi | NTD4858N-1G vs NTD70N03RT4 |
NTD4810N-1G | Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4858N-1G vs NTD4810N-1G |
NTD4906N-1H | 14A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369D-01, IPAK-3 | onsemi | NTD4858N-1G vs NTD4906N-1H |
NTD4809NH-35G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4858N-1G vs NTD4809NH-35G |