Part Details for NTE-DTO150 by NTE Electronics Inc
Overview of NTE-DTO150 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE-DTO150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T8210
|
Newark | Disc Thermostat Snap Action Open On Rise 150 Degree F +/-5 Loose Bracket 1/4 Inch Qc Terminals |Nte Electronics NTE-DTO150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE-DTO150-ND
|
DigiKey | DISC THERMOSTAT OPEN 150 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
245 In Stock |
|
$1.4900 / $1.8000 | Buy Now |
|
Onlinecomponents.com | 1/2in Disc Thermostat 2-Pin Case F-13 RoHS: Compliant |
56 In Stock |
|
$1.9800 / $3.0400 | Buy Now |
DISTI #
59876827
|
Verical | 1/2in Disc Thermostat 2-Pin Case F-13 Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 50 |
|
$4.0265 | Buy Now |
|
Master Electronics | 1/2in Disc Thermostat 2-Pin Case F-13 RoHS: Compliant |
56 In Stock |
|
$1.9800 / $3.0400 | Buy Now |