Part Details for NTE-DTO230 by NTE Electronics Inc
Overview of NTE-DTO230 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE-DTO230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE-DTO230-ND
|
DigiKey | DISC THERMOSTAT OPEN 230 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
488 In Stock |
|
$1.4900 / $1.8000 | Buy Now |
|
Onlinecomponents.com | 1/2in Disc Thermostat 2-Pin Case F-13 RoHS: Compliant |
1 In Stock |
|
$2.0400 / $3.3000 | Buy Now |
|
Master Electronics | 1/2in Disc Thermostat 2-Pin Case F-13 RoHS: Compliant |
1 In Stock |
|
$2.0400 / $3.3000 | Buy Now |