Part Details for NTE0505MEC by Murata Manufacturing Co Ltd
Overview of NTE0505MEC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Price & Stock for NTE0505MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE0505MEC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 8-Pin SMD Tube - Rail/Tube (Alt: NTE0505MEC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.2980 / $7.4260 | Buy Now |
DISTI #
580-NTE0505MEC
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC RoHS: Compliant | 19 |
|
$6.7200 / $7.9500 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 8 |
|
$16.6320 / $18.7110 | Buy Now | |
DISTI #
NTE0505MEC
|
TTI | Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 66 In Stock |
|
$6.2000 / $7.8700 | Buy Now |
DISTI #
NTE0505MEC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 8-Pin SMD Tube (Alt: NTE0505MEC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days | Abacus - 70 |
|
Buy Now |
Part Details for NTE0505MEC
NTE0505MEC CAD Models
NTE0505MEC Part Data Attributes
|
NTE0505MEC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTE0505MEC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-14/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-14/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G8 | |
JESD-609 Code | e4 | |
Length | 12.7 mm | |
Load Regulation-Max | 14% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.7 mm |