Part Details for NTE0506MC-R by Murata Power Solutions
Overview of NTE0506MC-R by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE0506MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3810
|
Newark | Tape&reel |Murata Power Solutions NTE0506MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 | Buy Now |
DISTI #
811-NTE0506MC-RCT-ND
|
DigiKey | DC DC CONVERTER 6V 1W Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
479 In Stock |
|
$5.8800 / $7.9500 | Buy Now |
|
Future Electronics | NTE Series 6 V 167 mA 1 W Surface Mount Single Output DC/DC Converter - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
|
Future Electronics | NTE Series 6 V 167 mA 1 W Surface Mount Single Output DC/DC Converter - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
DISTI #
NTE0506MC-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 6VDC, Iout: 167mA, SMT, NTE Min Qty: 500 | 0 |
|
$4.6500 | RFQ |
DISTI #
000000000002445413
|
Sager | Isolated DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC Min Qty: 500 | 0 |
|
$6.8100 / $7.0100 | Buy Now |