Part Details for NTE0515MC-R by Murata Power Solutions
Overview of NTE0515MC-R by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE0515MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3406
|
Newark | Dc/Dc Smd 5V-15V 1W 1Kv Single Rohs Compliant: Yes |Murata Power Solutions NTE0515MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 | Buy Now |
DISTI #
811-NTE0515MC-RCT-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
416 In Stock |
|
$5.8800 / $7.9500 | Buy Now |
|
Future Electronics | 1W 5VIN 15V DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
|
Future Electronics | 1W 5VIN 15V DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
DISTI #
NTE0515MC-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66mA, SMT, NTE Min Qty: 500 | 0 |
|
$4.6900 | RFQ |
DISTI #
000000000001466377
|
Sager | Isolated DC/DC Converters - SMD 5VIN 15VOUT 66MA ISOLATED 1W Min Qty: 500 | 0 |
|
$6.8100 / $7.0100 | Buy Now |