Part Details for NTE110MP by NTE Electronics Inc
Overview of NTE110MP by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE110MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2650
|
Newark | Point Contact Diode, 50Ma, 75V, Do-7, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):50Ma, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:500Ma Rohs Compliant: Yes |Nte Electronics NTE110MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
70214758
|
RS | MATCHED PAIR OF NTE110A | NTE Electronics Inc. NTE110MP RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 2 |
|
$2.0800 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Matched Pair Of NTE110A RoHS: Compliant |
17 In Stock |
|
$1.6200 / $2.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.05A, 30V V(RRM), GERMANIUM | 2 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.05A, 30V V(RRM), GERMANIUM | 1 |
|
$3.1920 | Buy Now |
DISTI #
NTE110MP
|
TME | Diode: point contact, 75V, 50mA, single diode, Ufmax: 1V, bag, 1pF Min Qty: 1 | 0 |
|
$2.0200 / $2.5400 | RFQ |
|
Master Electronics | Matched Pair Of NTE110A RoHS: Compliant |
17 In Stock |
|
$1.6200 / $2.4600 | Buy Now |
Part Details for NTE110MP
NTE110MP CAD Models
NTE110MP Part Data Attributes:
|
NTE110MP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE110MP
NTE Electronics Inc
Rectifier Diode, 1 Element, 0.05A, 30V V(RRM), Germanium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |