Part Details for NTE1115 by NTE Electronics Inc
Overview of NTE1115 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2661
|
Newark | Amplifier, Other |Nte Electronics NTE1115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | IC, 7 WATT AUD PWR AMP | 2 |
|
Buy Now |
Part Details for NTE1115
NTE1115 CAD Models
NTE1115 Part Data Attributes
|
NTE1115
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1115
NTE Electronics Inc
Audio Amplifier, 7W, 1 Channel(s), 1 Func,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | QIP, QUIP12A(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 37 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XDFM-T12 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Power-Nom | 7 W | |
Package Body Material | UNSPECIFIED | |
Package Code | QIP | |
Package Equivalence Code | QUIP12A(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |