Part Details for NTE1192 by NTE Electronics Inc
Overview of NTE1192 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE1192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Voltage Controlled Oscillator - 9-lead SIP |
15 In Stock |
|
$3.9300 / $6.1200 | Buy Now |
DISTI #
51667863
|
Verical | VCO -30C to 75C 9-Pin SIP Min Qty: 10 Package Multiple: 5 Date Code: 1403 | Americas - 15 |
|
$7.9584 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | PLL FREQUENCY SYNTHESIZER, PSIP9 | 3 |
|
$5.8800 / $8.8200 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, PSIP9 | 1 |
|
$12.1750 / $14.6100 | Buy Now |
DISTI #
NTE1192
|
TME | IC: driver, SIP9, 10VDC, 10mW, 38mA Min Qty: 1 | 0 |
|
$5.0400 / $6.3400 | RFQ |
|
Master Electronics | Integrated Circuit Voltage Controlled Oscillator - 9-lead SIP |
15 In Stock |
|
$3.9300 / $6.1200 | Buy Now |
Part Details for NTE1192
NTE1192 CAD Models
NTE1192 Part Data Attributes:
|
NTE1192
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1192
NTE Electronics Inc
PLL Frequency Synthesizer, PSIP9, SIP-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PSIP-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |