-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid, PACKAGE-14/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE1209MC
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.111A 1W 8-Pin SMD Tube - Rail/Tube (Alt: NTE1209MC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.5235 | Buy Now |
DISTI #
580-NTE1209MC
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 12-9V SINGLE 1KV DC/DC RoHS: Compliant | 109 |
|
$6.7200 / $7.9300 | Buy Now |
DISTI #
NTE1209MC
|
TTI | Isolated DC/DC Converters - SMD 1W 12-9V SINGLE 1KV DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 70 In Stock |
|
$6.6600 / $7.8500 | Buy Now |
DISTI #
NTE1209MC
|
Avnet Abacus | Module DC-DC 1-OUT 9V 0.111A 1W 8-Pin SMD Tube (Alt: NTE1209MC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE1209MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTE1209MC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid, PACKAGE-14/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-14/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G8 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 9% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.999 W | |
Trim/Adjustable Output | NO |