-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, PACKAGE-14/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE1215MC-R
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.066A 1W 8-Pin SMD T/R - Tape and Reel (Alt: NTE1215MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$8.5235 | Buy Now |
DISTI #
580-NTE1215MC-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10.8V-13.2V 66 MA RoHS: Compliant | 439 |
|
$6.7200 / $7.9500 | Buy Now |
DISTI #
NTE1215MC-R
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.066A 1W 8-Pin SMD T/R (Alt: NTE1215MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE1215MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTE1215MC-R
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, PACKAGE-14/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-14/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G8 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 7% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.99 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for NTE1215MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1215MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1215M | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | C&D Technologies Inc | NTE1215MC-R vs NTE1215M |
NTE1215M | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-14 | Murata Power Solutions | NTE1215MC-R vs NTE1215M |