Part Details for NTE1376 by NTE Electronics Inc
Overview of NTE1376 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NTE1376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0237
|
Newark | Ic-Audio Pwr Amp 22Watt |Nte Electronics NTE1376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1376-ND
|
DigiKey | IC-AUDIO PWR AMP 22W TO-220 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 22W, 1 CHANNEL(S), 1 FUNC, PZFM5 | 2 |
|
$13.6440 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 22W, 1 CHANNEL(S), 1 FUNC, PZFM5 | 1 |
|
$11.6025 / $13.9230 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 22W, 1 CHANNEL(S), 1 FUNC, PZFM5 | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE1376
NTE1376 CAD Models
NTE1376 Part Data Attributes
|
NTE1376
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1376
NTE Electronics Inc
Audio Amplifier, 22W, 1 Channel(s), 1 Func, PZFM5, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Bandwidth-Nom | 100 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PZFM-T5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Power-Nom | 22 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |