Part Details for NTE16007-ECG by NTE Electronics Inc
Overview of NTE16007-ECG by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE16007-ECG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3106
|
Newark | Polymeric Fuse 60V Max 40Amp Ih=0.65 0.27- 0.48 Ohm Radial Lead |Nte Electronics NTE16007-ECG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE16007-ECG-ND
|
DigiKey | PTC RESET FUSE 60V 650MA RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
536 In Stock |
|
$0.9000 / $1.0900 | Buy Now |
DISTI #
70515219
|
RS | POLYMERIC FUSE 60V MAX 40AMP IH0.65 0.27- 0.48 OHM RADIAL LEAD | NTE Electronics Inc. NTE16007-ECG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Onlinecomponents.com | Polymeric Fuse 60V Max 40amp Ih=0.65 0.27- 0.48 Ohm Radial Lead RoHS: Compliant |
2 In Stock |
|
$0.9070 / $1.5180 | Buy Now |
|
Master Electronics | Polymeric Fuse 60V Max 40amp Ih=0.65 0.27- 0.48 Ohm Radial Lead RoHS: Compliant |
2 In Stock |
|
$0.9070 / $1.5180 | Buy Now |