Part Details for NTE172A by NTE Electronics Inc
Overview of NTE172A by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NTE172A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4458
|
Newark | Bipolar Transistor, Npn, 40V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:300Ma, Power Dissipation:400Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE172A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon Darlington 40V IC=0.33A TO-92 Pre-amp Medium Speed Switch |
878 In Stock |
|
$0.6460 / $0.9580 | Buy Now |
DISTI #
65012800
|
Verical | Trans Darlington NPN 40V 0.3A 400mW 3-Pin TO-92 RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 850 |
|
$1.0201 / $1.3306 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$1.8750 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.3A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 13 |
|
$1.2162 / $1.3220 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.3A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 4 |
|
$1.2320 / $1.5400 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.3A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 8 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
NTE172A
|
TME | Transistor: NPN, bipolar, Darlington, 40V, 0.3A, 0.4W, TO92 Min Qty: 1 | 0 |
|
$0.7800 / $0.9900 | RFQ |
|
Master Electronics | Transistor NPN Silicon Darlington 40V IC=0.33A TO-92 Pre-amp Medium Speed Switch |
878 In Stock |
|
$0.6460 / $0.9580 | Buy Now |
Part Details for NTE172A
NTE172A CAD Models
NTE172A Part Data Attributes:
|
NTE172A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE172A
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for NTE172A
This table gives cross-reference parts and alternative options found for NTE172A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE172A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD892A | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43A, 3 PIN | Panasonic Electronic Components | NTE172A vs 2SD892A |
2SD892 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43A, 3 PIN | Panasonic Electronic Components | NTE172A vs 2SD892 |
2SD1205 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | NTE172A vs 2SD1205 |
2SC1472K | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | NTE172A vs 2SC1472K |
2SC1472K | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | NTE172A vs 2SC1472K |
2SD1205A | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | NTE172A vs 2SD1205A |