Part Details for NTE1924 by NTE Electronics Inc
Overview of NTE1924 by NTE Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0769
|
Newark | Linear Voltage Regulator, 24V, 2-To-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:1.5A, Ic Case/Package:To-3, No. Of Pins:2Pins Rohs Compliant: Yes |Nte Electronics NTE1924 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1924-ND
|
DigiKey | IC REG LINEAR 24V 1.5A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$8.4200 / $10.1400 | Buy Now |
DISTI #
70515260
|
RS | Voltage Regulator Positive 24V Io1.5A To-3 Case | NTE Electronics Inc. NTE1924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4700 / $10.2100 | RFQ |
|
Onlinecomponents.com | Voltage Regulator Positive +24V Io=1.5A TO-3 Case RoHS: Compliant |
15 In Stock |
|
$8.5300 / $12.3700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 24 V FIXED POSITIVE REGULATOR, MBFM2 | 3 |
|
$13.0830 | Buy Now |
|
Quest Components | 24 V FIXED POSITIVE REGULATOR, MBFM2 | 28 |
|
$5.3100 / $10.6200 | Buy Now |
|
Quest Components | 24 V FIXED POSITIVE REGULATOR, MBFM2 | 1 |
|
$15.0000 | Buy Now |
DISTI #
NTE1924
|
TME | IC: voltage regulator, linear,fixed, 24V, 1.5A, TO3, THT, -55÷150°C Min Qty: 1 | 3 |
|
$9.5500 / $12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for NTE1924
NTE1924 CAD Models
NTE1924 Part Data Attributes:
|
NTE1924
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1924
NTE Electronics Inc
Fixed Positive Standard Regulator, 24VMBFM2, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 39 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25.05 V | |
Output Voltage1-Min | 23.05 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NTE1924
This table gives cross-reference parts and alternative options found for NTE1924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7824CK | 24V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | NTE1924 vs LM7824CK |
L7824 | 24V FIXED POSITIVE REGULATOR, MBFM2 | STMicroelectronics | NTE1924 vs L7824 |
LM7824CK | IC VREG 24 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NTE1924 vs LM7824CK |
L7824CT | 24V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | NTE1924 vs L7824CT |
SG140-24K | Regulator, 1 Output, BIPolar, | Microsemi Corporation | NTE1924 vs SG140-24K |