Part Details for NTE1952 by NTE Electronics Inc
Overview of NTE1952 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Voltage Regulator Positive 8v Io=1A Low Dropout Type TO-220 Case |
5 In Stock |
|
$2.9900 / $4.9200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 8V, 0.8V DROPOUT, PSFM3 | 4 |
|
$4.4700 / $6.7050 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 8V, 0.8V DROPOUT, PSFM3 | 1 |
|
$6.0000 | Buy Now |
DISTI #
NTE1952
|
TME | IC: voltage regulator, LDO,linear,fixed, 8V, 1A, TO220, THT, Ch: 1 Min Qty: 1 | 0 |
|
$3.6400 / $4.5800 | RFQ |
|
Master Electronics | Voltage Regulator Positive 8v Io=1A Low Dropout Type TO-220 Case |
5 In Stock |
|
$2.9900 / $4.9200 | Buy Now |
Part Details for NTE1952
NTE1952 CAD Models
NTE1952 Part Data Attributes:
|
NTE1952
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1952
NTE Electronics Inc
Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PSFM3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.24 V | |
Output Voltage1-Min | 7.76 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for NTE1952
This table gives cross-reference parts and alternative options found for NTE1952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940G-80-TN3-R | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PSSO2, HALOGEN FREE, TO-252, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940G-80-TN3-R |
LM2940G-80-TQ3-R | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PSSO3, HALOGEN FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940G-80-TQ3-R |
LM2940G-80-TN3-T | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PSSO2, HALOGEN FREE, TO-252, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940G-80-TN3-T |
LM2940G-80-TA3-T | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940G-80-TA3-T |
LM2940G-80-TQ2-T | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PSSO2, HALOGEN FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940G-80-TQ2-T |
LM2940L-80-TQ3-R | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940L-80-TQ3-R |
LM2940L-80-AA3-R | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940L-80-AA3-R |
LM2940L-80-TQ3-T | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940L-80-TQ3-T |
LM2940L-80-TA3-T | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940L-80-TA3-T |
LM2940G-80-AA3-R | Fixed Positive LDO Regulator, 8V, 0.8V Dropout, PDSO4, HALOGEN FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | NTE1952 vs LM2940G-80-AA3-R |