Part Details for NTE2331 by NTE Electronics Inc
Overview of NTE2331 by NTE Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE2331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7388
|
Newark | Bipolar Transistor, Npn, 800V, Transistor Polarity:Npn, Collector Emitter Voltage Max:800V, Continuous Collector Current:6A, Power Dissipation:60W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Nte Electronics NTE2331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2331-ND
|
DigiKey | TRANS NPN 800V 6A TO3PML Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
398 In Stock |
|
$8.2800 / $9.9800 | Buy Now |
DISTI #
70215885
|
RS | Transistor, Bipolar, Si, NPN, High Voltage, VCEO 800V, IC 6A, PD 60W, TO-3PML, VCEO 800V | NTE Electronics Inc. NTE2331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.6900 / $7.7800 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 1500V IC=9A TO-3pml Case Color TV Horizontal Output W/internal Damper Diode RoHS: Compliant |
7 In Stock |
|
$5.2700 / $8.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 800V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 1 |
|
$12.4200 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 800V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 1 |
|
$10.7730 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 800V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 1 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
NTE2331
|
TME | Transistor: NPN, bipolar, 800V, 6A, 60W, TO3PML Min Qty: 1 | 0 |
|
$6.1100 / $8.5500 | RFQ |
Part Details for NTE2331
NTE2331 CAD Models
NTE2331 Part Data Attributes
|
NTE2331
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2331
NTE Electronics Inc
Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |