Part Details for NTE2396A by NTE Electronics Inc
Overview of NTE2396A by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Motor control systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE2396A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X2115
|
Newark | Power Mosfet N-Channel 100V Id=33A To-220 Case Rds(On)=0.040 Ohm |Nte Electronics NTE2396A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2396A-ND
|
DigiKey | MOSFET N-CHANNEL 100V 33A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1192 In Stock |
|
$1.4400 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Power Mosfet N-channel 100V Id=33A TO-220 Case Rds(on)=0.040 Ohm RoHS: Compliant |
3 In Stock |
|
$1.3100 / $2.1700 | Buy Now |
DISTI #
NTE2396A
|
TME | Transistor: N-MOSFET, unipolar, 100V, 23A, Idm: 110A, 130W, TO220 Min Qty: 1 | 53 |
|
$1.4700 / $2.0600 | Buy Now |
|
Master Electronics | Power Mosfet N-channel 100V Id=33A TO-220 Case Rds(on)=0.040 Ohm RoHS: Compliant |
3 In Stock |
|
$1.3100 / $2.1700 | Buy Now |
Part Details for NTE2396A
NTE2396A CAD Models
NTE2396A Part Data Attributes:
|
NTE2396A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2396A
NTE Electronics Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |