Part Details for NTE2675 by NTE Electronics Inc
Overview of NTE2675 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2675-ND
|
DigiKey | TRANS NPN 800V 6A TO3PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
283 In Stock |
|
$5.6200 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 900V IC-6A TO-3pn Case High Voltage High Speed Switching RoHS: Compliant |
3 In Stock |
|
$5.1900 / $8.5500 | Buy Now |
DISTI #
NTE2675
|
TME | Transistor: NPN, bipolar, 800V, 6A, 100W, TO3PN Min Qty: 1 | 5 |
|
$3.2100 / $4.4900 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 900V IC-6A TO-3pn Case High Voltage High Speed Switching RoHS: Compliant |
3 In Stock |
|
$5.1900 / $8.5500 | Buy Now |