Part Details for NTE284 by NTE Electronics Inc
Overview of NTE284 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7406
|
Newark | Bipolar Transistor, Npn, 180V, 16A, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:180V, Continuous Collector Current:16A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE284 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE284-ND
|
DigiKey | TRANS NPN 180V 16A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
41 In Stock |
|
$13.8500 / $16.6900 | Buy Now |
DISTI #
70215747
|
RS | Transistor, Bipolar, Si, NPN, Audio Amplifier, Power, VCEO 180V, IC 16A, PD 150W, TO-3 | NTE Electronics Inc. NTE284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$12.5900 / $14.6400 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 180V IC=16A TO-3 Audio AMP Output Compl To NTE285 RoHS: Compliant |
1 In Stock |
|
$9.2100 / $14.6800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 4 |
|
$16.7596 / $18.8546 | Buy Now |
DISTI #
NTE284
|
TME | Transistor: NPN, bipolar, 180V, 16A, 150W, TO3 Min Qty: 1 | 5 |
|
$12.3000 / $17.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39 |
|
RFQ | |
|
Master Electronics | Transistor NPN Silicon 180V IC=16A TO-3 Audio AMP Output Compl To NTE285 RoHS: Compliant |
1 In Stock |
|
$9.2100 / $14.6800 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for NTE284
NTE284 CAD Models
NTE284 Part Data Attributes:
|
NTE284
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE284
NTE Electronics Inc
Power Bipolar Transistor, 16A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz |