Part Details for NTE30038 by NTE Electronics Inc
Overview of NTE30038 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Price & Stock for NTE30038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J8070
|
Newark | Led, Green, T-1 3/4 (5Mm), 11Cd, 523Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:523Nm, Luminous Intensity:11Cd, Viewing Angle:15°, Msl:- Rohs Compliant: Yes |Nte Electronics NTE30038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE30038-ND
|
DigiKey | LED GREEN CLEAR 5MM T/H Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_17748858
|
Arrow Electronics | LED Uni-Color Green 523nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 18 |
|
$0.2048 | Buy Now |
|
Onlinecomponents.com | LED-5mm Super Green Water Clear 10500 Mcd RoHS: Compliant |
28 In Stock |
|
$1.1100 / $1.8300 | Buy Now |
DISTI #
NTE30038
|
TME | LED, 5mm, green, 11000mcd, 15°, Front: convex, 3÷3.6V, No.of term: 2 Min Qty: 1 | 30 |
|
$1.1800 / $1.4500 | Buy Now |
|
Master Electronics | LED-5mm Super Green Water Clear 10500 Mcd RoHS: Compliant |
28 In Stock |
|
$1.1100 / $1.8300 | Buy Now |