-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 Seg Numeric LED Display, 2-Character, 14mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE3074-ND
|
DigiKey | LED DISPLAY RED 0.560 IN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
360 In Stock |
|
$1.6900 / $2.0400 | Buy Now |
|
Onlinecomponents.com | LED Display Red 2-digit 0.560 Inch Seven Segment Common Anode Right Hand Decimal Point RoHS: Compliant |
50 In Stock |
|
$1.5100 / $2.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 2-CHARACTER, 14MM | 15 |
|
$1.6988 / $3.3975 | Buy Now |
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 2-CHARACTER, 14MM | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 2-CHARACTER, 14MM | 1 |
|
$3.0000 / $4.0000 | Buy Now |
|
Master Electronics | LED Display Red 2-digit 0.560 Inch Seven Segment Common Anode Right Hand Decimal Point RoHS: Compliant |
50 In Stock |
|
$1.5100 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE3074
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3074
NTE Electronics Inc
7 Seg Numeric LED Display, 2-Character, 14mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 14 mm | |
Number of Characters | 2 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |