Part Details for NTE3076 by NTE Electronics Inc
Overview of NTE3076 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3857
|
Newark | Seven-Segment Numeric Led Display,1.5-Character, red, dip |Nte Electronics NTE3076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3076-ND
|
DigiKey | LED-DISP RED 0.560 INCH Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
303 In Stock |
|
$3.8000 / $4.5800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE3076
NTE3076 CAD Models
NTE3076 Part Data Attributes:
|
NTE3076
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3076
NTE Electronics Inc
7 Seg Numeric LED Display, 1.5-Character, 14mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 14 mm | |
JESD-609 Code | e0 | |
Number of Characters | 1.5 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |