Part Details for NTE315 by NTE Electronics Inc
Overview of NTE315 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NTE315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3894
|
Newark | Transistor, bjt, npn,50V V(Br)Ceo,1A I(C),to-92Var |Nte Electronics NTE315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE315-ND
|
DigiKey | TRANS NPN 50V 1A TO92L Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
72 In Stock |
|
$2.2900 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 100V IC=1A Medium Power Audio AMP |
23 In Stock |
|
$1.7000 / $2.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$4.4800 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 10 |
|
$2.5763 / $5.1525 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 4 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
NTE315
|
TME | Transistor: NPN, bipolar, 50V, 1A, 0.75W, TO92 Min Qty: 1 | 0 |
|
$1.8900 / $2.6500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 18 |
|
RFQ | |
|
Master Electronics | Transistor NPN Silicon 100V IC=1A Medium Power Audio AMP |
23 In Stock |
|
$1.7000 / $2.5900 | Buy Now |
Part Details for NTE315
NTE315 CAD Models
NTE315 Part Data Attributes:
|
NTE315
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE315
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |