Part Details for NTE3301 by NTE Electronics Inc
Overview of NTE3301 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE3301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3930
|
Newark | Transistor, igbt, n-Chan,400V V(Br)Ces,15A I(C),to-220Var |Nte Electronics NTE3301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3301-ND
|
DigiKey | IGBT-N-CHAN ENHANCEMENT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$5.5800 / $6.7200 | Buy Now |
DISTI #
NTE3301
|
TME | Transistor: IGBT, 400V, 15A, 40W, TO220FP Min Qty: 1 | 0 |
|
$6.8500 / $8.6100 | RFQ |
Part Details for NTE3301
NTE3301 CAD Models
NTE3301 Part Data Attributes:
|
NTE3301
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3301
NTE Electronics Inc
Insulated Gate Bipolar Transistor, 15A I(C), 400V V(BR)CES, N-Channel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 6000 ns | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 500 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 8500 ns | |
Turn-on Time-Nom (ton) | 250 ns |