Part Details for NTE452 by NTE Electronics Inc
Overview of NTE452 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4601
|
Newark | Transistor, Jfet, 30V, 5-15Ma, To-72-3, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:15Ma, Gate Source Cutoff Voltage Max:6V, No. Of Pins:3 Pin, Operating Temperature Max:175°C, Channel Type:N Channel Rohs Compliant: Yes |Nte Electronics NTE452 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE452-ND
|
DigiKey | JFET N-CH 30V TO72 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
163 In Stock |
|
$8.0200 / $9.6600 | Buy Now |
DISTI #
70215392
|
RS | JFET-N-CH UHF/VHF AMP | NTE Electronics Inc. NTE452 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | Juntion Fet N-channel 30V Idss=5-15 Ma TO-72 Case Vhf AMP Mixer RoHS: Compliant |
46 In Stock |
|
$7.0800 / $11.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$11.2000 | Buy Now |
|
Quest Components | VHF BAND, SI, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72 | 14 |
|
$9.0225 / $12.0300 | Buy Now |
|
Quest Components | VHF BAND, SI, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72 | 2 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
NTE452
|
TME | Transistor: N-JFET, unipolar, 30V, 15mA, 0.3W, TO72, Igt: 10mA Min Qty: 1 | 11 |
|
$8.0900 / $11.3000 | Buy Now |
|
Master Electronics | Juntion Fet N-channel 30V Idss=5-15 Ma TO-72 Case Vhf AMP Mixer RoHS: Compliant |
46 In Stock |
|
$7.0800 / $11.0300 | Buy Now |
Part Details for NTE452
NTE452 CAD Models
NTE452 Part Data Attributes:
|
NTE452
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE452
NTE Electronics Inc
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-72,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.8 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |