Part Details for NTE4520BT by NTE Electronics Inc
Overview of NTE4520BT by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NTE4520BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE4520BT
|
TME | IC: digital, binary up counter, Ch: 2, CMOS, SMD, SO16, 3÷18VDC Min Qty: 1 | 20 |
|
$1.5200 / $1.8400 | Buy Now |
Part Details for NTE4520BT
NTE4520BT CAD Models
NTE4520BT Part Data Attributes:
|
NTE4520BT
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4520BT
NTE Electronics Inc
Binary Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | LSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Propagation Delay (tpd) | 560 ns | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm |