Part Details for NTE4558B by NTE Electronics Inc
Overview of NTE4558B by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NTE4558B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4201
|
Newark | Logic Ic |Nte Electronics NTE4558B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | CMOS Bcd To 7 Segment Decoder 16-leead DIP RoHS: Compliant |
13 In Stock |
|
$1.7600 / $2.6200 | Buy Now |
|
Quest Components | SEVEN SEGMENT DECODER/DRIVER, 4000/14000/40000 SERIES, TRUE OUTPUT, CMOS | 1 |
|
$3.9600 | Buy Now |
DISTI #
NTE4558B
|
TME | IC: digital, BCD to 7-segment,decoder, Ch: 1, IN: 4, CMOS, THT, DIP16 Min Qty: 1 | 38 |
|
$2.1900 / $2.6500 | Buy Now |
|
Master Electronics | CMOS Bcd To 7 Segment Decoder 16-leead DIP RoHS: Compliant |
13 In Stock |
|
$1.7600 / $2.6200 | Buy Now |
Part Details for NTE4558B
NTE4558B CAD Models
NTE4558B Part Data Attributes
|
NTE4558B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4558B
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XDIP-T16 | |
Length | 22 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1560 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |