Part Details for NTE465 by NTE Electronics Inc
Overview of NTE465 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4610
|
Newark | N Channel Mosfet, 25V, 3Ma, To-72, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:3Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Nte Electronics NTE465 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Mosfet N-channel 25V Idss=10na TO-72 Case For Switching Applications RoHS: Compliant |
42 In Stock |
|
$9.4000 / $13.4800 | Buy Now |
DISTI #
60869021
|
Verical | Trans MOSFET N-CH Si 25V 4-Pin TO-72 Min Qty: 5 Package Multiple: 5 Date Code: 2126 | Americas - 40 |
|
$14.0025 / $17.3711 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now |
|
Quest Components | 25 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 8 |
|
$10.5525 / $14.0700 | Buy Now |
|
Quest Components | 25 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 5 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | 25 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2 |
|
$12.0000 | Buy Now |
|
Quest Components | 25 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 9 |
|
$12.4180 / $13.9703 | Buy Now |
|
Quest Components | 25 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1 |
|
$15.7500 / $16.8750 | Buy Now |
Part Details for NTE465
NTE465 CAD Models
NTE465 Part Data Attributes
|
NTE465
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE465
NTE Electronics Inc
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.03 A | |
Drain-source On Resistance-Max | 300 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |