Part Details for NTE4993 by NTE Electronics Inc
Overview of NTE4993 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE4993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4312
|
Newark | Transient Suppressor Diode, single, bidirectional,273V V(Rwm),axial-9.5 |Nte Electronics NTE4993 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE4993-ND
|
DigiKey | TVS DIODE 273VWM 438VC Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
39576 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
NTE4993
|
TME | Diode: TVS, 320V, 4.5A, bidirectional, Ø9,52x5,21mm, 1.5kW Min Qty: 1 | 0 |
|
$0.4500 / $0.5700 | RFQ |
Part Details for NTE4993
NTE4993 CAD Models
NTE4993 Part Data Attributes
|
NTE4993
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4993
NTE Electronics Inc
Trans Voltage Suppressor Diode, 1500W, 273V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 336 V | |
Breakdown Voltage-Min | 304 V | |
Breakdown Voltage-Nom | 320 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 438 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 273 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |