Part Details for NTE5324 by NTE Electronics Inc
Overview of NTE5324 by NTE Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5324-ND
|
DigiKey | R-SI BRIDGE 400V 25A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
579 In Stock |
|
$5.8600 / $7.0600 | Buy Now |
DISTI #
V99:2348_17614430
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 25A 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 26 |
|
$0.8922 | Buy Now |
DISTI #
70215809
|
RS | Diode, Bridge Rectifier, Vr 400V, If 25A, Config Single Phase, Vf 1.1V, Tj +125degc | NTE Electronics Inc. NTE5324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 101 |
|
$6.4200 / $7.4700 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier - Full Wave Single Phase 400V 25amp with 3-way Terminals RoHS: Compliant |
41 In Stock |
|
$4.7400 / $7.3700 | Buy Now |
DISTI #
65013548
|
Verical | Rectifier Bridge Diode Single 400V 25A 4-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 30 |
|
$9.5839 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt | 1 |
|
$8.9040 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt | 1 |
|
$8.0000 / $12.0000 | Buy Now |
DISTI #
NTE5324
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 25A, Ifsm: 400A Min Qty: 1 | 2 |
|
$6.0100 / $7.5600 | Buy Now |
Part Details for NTE5324
NTE5324 CAD Models
NTE5324 Part Data Attributes:
|
NTE5324
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5324
NTE Electronics Inc
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | S-XUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | QUICK CONNECT, WRAP-AROUND, SOLDER OR P.C. BOARD MOUNT OPTIONS ARE AVAILABLE | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5324
This table gives cross-reference parts and alternative options found for NTE5324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB31CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | NTE5324 vs PB31CA |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | NTE5324 vs FW100 |
BP15-01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | NTE5324 vs BP15-01 |
BP35-06 | Bridge Rectifier Diode, 1 Phase, 5A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | NTE5324 vs BP35-06 |
DB2502W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 200V V(RRM), Silicon | Diotec Electronics Corp | NTE5324 vs DB2502W |
FB1502L | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | NTE5324 vs FB1502L |
FW600 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Mallory Sonalert Products Inc | NTE5324 vs FW600 |
DB1508P | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 800V V(RRM), Silicon | Diotec Electronics Corp | NTE5324 vs DB1508P |
NTE5322 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | NTE Electronics Inc | NTE5324 vs NTE5322 |
DB2500W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 50V V(RRM), Silicon | Diotec Electronics Corp | NTE5324 vs DB2500W |