Part Details for NTE5485 by NTE Electronics Inc
Overview of NTE5485 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4778
|
Newark | Scr Thyristor, 8A, 400V, To-64, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:30Ma, Average Forward Current:-, On State Rms Current:8A, Gate Trigger Voltage Max:1.5V, No. Of Pins:- Rohs Compliant: Yes |Nte Electronics NTE5485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5485-ND
|
DigiKey | SCR 400V 8A TO64 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
23 In Stock |
|
$19.6400 / $23.6600 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 400vrm 8a TO-64 Igt=30ma RoHS: Compliant |
2 In Stock |
|
$17.6200 / $25.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.2000 | Buy Now |
|
Quest Components | 1 |
|
$14.3000 | Buy Now | |
DISTI #
NTE5485
|
TME | Thyristor: stud, 400V, Ifmax: 8A, Igt: 30mA, TO64, screw, Ifsm: 100A Min Qty: 1 | 0 |
|
$22.1000 / $25.1000 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier- 400vrm 8a TO-64 Igt=30ma RoHS: Compliant |
2 In Stock |
|
$17.6200 / $25.6200 | Buy Now |
Part Details for NTE5485
NTE5485 CAD Models
NTE5485 Part Data Attributes:
|
NTE5485
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5485
NTE Electronics Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-64 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 8000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5485
This table gives cross-reference parts and alternative options found for NTE5485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4008RS3 | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5485 vs S4008RS3 |
MCR8SDG | Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | NTE5485 vs MCR8SDG |
CS220-8D | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Central Semiconductor Corp | NTE5485 vs CS220-8D |
2N1777 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | NTE5485 vs 2N1777 |
TIC116C | 8A, 300V, SCR | Texas Instruments | NTE5485 vs TIC116C |
S0802DH | 8A, 400V, SCR, TO-220AB | STMicroelectronics | NTE5485 vs S0802DH |
TIC116D | 8A, 400V, SCR | Texas Instruments | NTE5485 vs TIC116D |
NTE5437 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | NTE5485 vs NTE5437 |
MCR72-2 | 8A, 50V, SCR, TO-220AB | Motorola Mobility LLC | NTE5485 vs MCR72-2 |
JAN2N1777A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | Semitronics Corp | NTE5485 vs JAN2N1777A |