Part Details for NTE5492 by NTE Electronics Inc
Overview of NTE5492 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5492-ND
|
DigiKey | SCR 200V 25A TO48 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
137 In Stock |
|
$7.2800 / $8.7700 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 200vrm 10A TO-48 Igt=15ma |
10 In Stock |
|
$5.8800 / $8.9800 | Buy Now |
DISTI #
NTE5492
|
TME | Thyristor: stud, 200V, Ifmax: 25A, 10A, Igt: 15mA, TO48, screw Min Qty: 1 | 0 |
|
$7.5800 / $8.5800 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier- 200vrm 10A TO-48 Igt=15ma |
10 In Stock |
|
$5.8800 / $8.9800 | Buy Now |
Part Details for NTE5492
NTE5492 CAD Models
NTE5492 Part Data Attributes:
|
NTE5492
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5492
NTE Electronics Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 10000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 10000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |