Part Details for NTE5539 by NTE Electronics Inc
Overview of NTE5539 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4823
|
Newark | Scr Thyristor, 55A, 400V, To-218, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:40Ma, Average On State Current:35A, On State Rms Current:55A, Thyristor Case Style:To-218, No. Of Pins:3Pins, Holding Current Max:60Marohs Compliant: Yes |Nte Electronics NTE5539 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5539-ND
|
DigiKey | SCR 400V 55A TO218 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$9.3500 / $11.2700 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 400V 55A TO-218 Igt=40ma RoHS: Compliant |
5 In Stock |
|
$7.8000 / $11.1200 | Buy Now |
DISTI #
65012034
|
Verical | Thyristor SCR 400V 650A 3-Pin(3+Tab) TO-218 Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$14.3299 | Buy Now |
DISTI #
NTE5539
|
TME | Thyristor, 400V, Ifmax: 55A, 35A, Igt: 40mA, TO218, THT, Ifsm: 550A Min Qty: 1 | 0 |
|
$9.7900 / $11.1000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4 |
|
RFQ | |
|
Master Electronics | Silicon Controlled Rectifier- 400V 55A TO-218 Igt=40ma RoHS: Compliant |
5 In Stock |
|
$7.8000 / $11.1200 | Buy Now |
Part Details for NTE5539
NTE5539 CAD Models
NTE5539 Part Data Attributes
|
NTE5539
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5539
NTE Electronics Inc
Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 55000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5539
This table gives cross-reference parts and alternative options found for NTE5539. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5539, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HNS040 | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-218 | Hutson Industries | NTE5539 vs HNS040 |
HNS155 | Silicon Controlled Rectifier, TO-218 | Hutson Industries | NTE5539 vs HNS155 |
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | NTE5539 vs S6055W |
S4055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Teccor | NTE5539 vs S4055M |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | NTE5539 vs S2055W |
CS218-35M | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | NTE5539 vs CS218-35M |
S2035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | NTE5539 vs S2035W |
S6055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Teccor | NTE5539 vs S6055M |
BTW69600N | 55A, 600V, SCR | STMicroelectronics | NTE5539 vs BTW69600N |
S6035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | NTE5539 vs S6035W |