Part Details for NTE555 by NTE Electronics Inc
Overview of NTE555 by NTE Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for NTE555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4830
|
Newark | Pin Diode |Nte Electronics NTE555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE555-ND
|
DigiKey | D-PIN VHF BAND SW Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$1.5900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Schottky Barrier Diode Pin Diode Vbr=50V Rs=0.7 Ohms For UHF And Vhf Detectors |
54 In Stock |
|
$1.5300 / $2.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | PIN DIODE, 50V V(BR), SILICON | 10 |
|
$2.2650 / $3.3975 | Buy Now |
|
Quest Components | PIN DIODE, 50V V(BR), SILICON | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | PIN DIODE, 50V V(BR), SILICON | 3 |
|
$2.5725 / $3.0870 | Buy Now |
|
Quest Components | PIN DIODE, 50V V(BR), SILICON | 375 |
|
$5.2800 / $9.6000 | Buy Now |
DISTI #
NTE555
|
TME | Diode: Schottky switching, THT, 50V, 10mA, 400mW, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$1.8500 / $2.3300 | RFQ |
Part Details for NTE555
NTE555 CAD Models
NTE555 Part Data Attributes:
|
NTE555
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE555
NTE Electronics Inc
PIN Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 0.48 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDIP-T2 | |
Minority Carrier Lifetime-Nom | 0.0001 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.4 W | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |