Part Details for NTE5656 by NTE Electronics Inc
Overview of NTE5656 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE5656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4940
|
Newark | Triac, 400V, 800Ma, To-92, Peak Repetitive Off State Voltage:400V, On State Rms Current:800Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2.2V, Peak Non Repetitive Surge Current:8A, Holding Current Max:15Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE5656 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5656-ND
|
DigiKey | TRIAC SENS GATE 400V 800MA TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
22487 In Stock |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
V99:2348_19019432
|
Arrow Electronics | TRIAC 400V 8A 3-Pin TO-92 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1601 | Americas - 180 |
|
$0.1817 | Buy Now |
|
Onlinecomponents.com | Triac-400vrm 0.8A TO-92 Igt=5ma RoHS: Compliant |
14 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
DISTI #
25964866
|
Verical | TRIAC 400V 8A 3-Pin TO-92 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1601 | Americas - 180 |
|
$0.1817 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92 | 10 |
|
$2.2800 / $3.4200 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE5656
|
TME | Triac, 400V, 0.8A, TO92, Igt: 5mA Min Qty: 1 | 0 |
|
$1.1800 / $1.3300 | RFQ |
|
Master Electronics | Triac-400vrm 0.8A TO-92 Igt=5ma RoHS: Compliant |
14 In Stock |
|
$0.9450 / $1.5510 | Buy Now |
Part Details for NTE5656
NTE5656 CAD Models
NTE5656 Part Data Attributes
|
NTE5656
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5656
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE5656
This table gives cross-reference parts and alternative options found for NTE5656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-500T/R | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | NTE5656 vs BT134W-500T/R |
BTA204W-600F,135 | TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | NTE5656 vs BTA204W-600F,135 |
MAC97A8-18 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | NTE5656 vs MAC97A8-18 |
MAC978 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92 | Loras Industries Inc | NTE5656 vs MAC978 |
MAC08MT1G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN | Littelfuse Inc | NTE5656 vs MAC08MT1G |
Q401E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5656 vs Q401E3 |
L601E5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5656 vs L601E5 |
MAC97-8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | NTE5656 vs MAC97-8 |
BT131-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | NTE5656 vs BT131-600E |
MAC97A8G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | NTE5656 vs MAC97A8G |