Part Details for NTE588 by NTE Electronics Inc
Overview of NTE588 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4743
|
Newark | Fast Recovery Diode, 3A, 200V Axial, Repetitive Peak Reverse Voltage:150V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:125A, No. Of Pins:2 Pin Rohs Compliant: Yes |Nte Electronics NTE588 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70215960
|
RS | Diode, Schottky Barrier, Ultrafast, Vr 150V, If 3A, Pkg DO-127,Config Single Phase | NTE Electronics Inc. NTE588 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1.0700 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Diode 200V 3a Do-27 Ultra Fast Switch Trr=35ns RoHS: Compliant |
114 In Stock |
|
$0.7830 / $1.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 3A, 150V, SILICON, RECTIFIER DIODE | 4 |
|
$1.6385 / $1.7810 | Buy Now |
|
Quest Components | 3A, 150V, SILICON, RECTIFIER DIODE | 1 |
|
$2.1500 | Buy Now |
|
Quest Components | 3A, 150V, SILICON, RECTIFIER DIODE | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Master Electronics | Diode 200V 3a Do-27 Ultra Fast Switch Trr=35ns RoHS: Compliant |
114 In Stock |
|
$0.7830 / $1.2100 | Buy Now |
Part Details for NTE588
NTE588 CAD Models
NTE588 Part Data Attributes:
|
NTE588
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE588
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE588
This table gives cross-reference parts and alternative options found for NTE588. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE588, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | NTE588 vs JANS1N5811 |
JANTX1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | NTE588 vs JANTX1N5811 |
1N5811HR | Rectifier Diode | Digitron Semiconductors | NTE588 vs 1N5811HR |
JANTXV1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | NTE588 vs JANTXV1N5811 |
JAN1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | NTE588 vs JAN1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | NTE588 vs 1N5811 |
1N5811-PBF | Rectifier Diode | Digitron Semiconductors | NTE588 vs 1N5811-PBF |