Part Details for NTE5910 by NTE Electronics Inc
Overview of NTE5910 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE5910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5910-ND
|
DigiKey | DIODE GEN PURP 1KV 16A DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$11.7900 / $14.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 16A, 1000V V(RRM), SILICON, DO-4 | 5 |
|
$8.7863 / $11.7150 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 16A, 1000V V(RRM), SILICON, DO-4 | 1 |
|
$20.0000 | Buy Now |
DISTI #
NTE5910
|
TME | Diode: rectifying, 1kV, 1.23V, 16A, cathode to stud, DO4, Ifsm: 295A Min Qty: 1 | 0 |
|
$8.6900 / $12.2000 | RFQ |
Part Details for NTE5910
NTE5910 CAD Models
NTE5910 Part Data Attributes
|
NTE5910
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5910
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 310 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |