Datasheets
NTE7033 by: NTE Electronics Inc

Switching Regulator, Voltage-mode, PSFM14,

Part Details for NTE7033 by NTE Electronics Inc

Overview of NTE7033 by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTE7033

Part # Distributor Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components   1
  • 1 $16.0000
$16.0000 Buy Now

Part Details for NTE7033

NTE7033 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTE7033 Part Data Attributes:

NTE7033 NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
NTE7033 NTE Electronics Inc Switching Regulator, Voltage-mode, PSFM14,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NTE ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 280 V
Input Voltage-Min 85 V
Input Voltage-Nom 200 V
JESD-30 Code R-PSFM-T14
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 65 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE7033 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE7033 by NTE Electronics Inc

  • Please alert me when NTE7033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTE7033 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE7033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTE7033 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE7033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE7033 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: