Part Details for NTE74123 by NTE Electronics Inc
Overview of NTE74123 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for NTE74123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Retriggerable Monostable Multivibrator W/clear 16-lead DIP |
20 In Stock |
|
$1.3900 / $2.2600 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, TTL/H/L SERIES, 2-FUNC, TTL, PDIP16 | 10 |
|
$2.0850 / $3.1275 | Buy Now |
DISTI #
NTE74123
|
TME | IC: digital, monostable,multivibrator, Ch: 2, 4.75÷5.25VDC, THT Min Qty: 1 | 17 |
|
$1.7500 / $2.2100 | Buy Now |
|
Master Electronics | Dual Retriggerable Monostable Multivibrator W/clear 16-lead DIP |
20 In Stock |
|
$1.3900 / $2.2600 | Buy Now |
Part Details for NTE74123
NTE74123 CAD Models
NTE74123 Part Data Attributes:
|
NTE74123
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74123
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 22 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |