Part Details for NTE960 by NTE Electronics Inc
Overview of NTE960 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE960-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit 3 Terminal Positive Voltage Regulator 5v 1a To220 RoHS: Compliant |
3 In Stock |
|
$1.0500 / $1.7500 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSFM3 | 173 |
|
$1.2837 / $2.3773 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSFM3 | 4 |
|
$2.5360 / $3.0432 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSFM3 | 33 |
|
$3.9200 / $5.8800 | Buy Now |
DISTI #
NTE960
|
TME | IC: voltage regulator, linear,fixed, 5V, 1A, TO220, THT, 0÷125°C Min Qty: 1 | 0 |
|
$1.2900 / $1.6200 | RFQ |
|
Master Electronics | Integrated Circuit 3 Terminal Positive Voltage Regulator 5v 1a To220 RoHS: Compliant |
3 In Stock |
|
$1.0500 / $1.7500 | Buy Now |
Part Details for NTE960
NTE960 CAD Models
NTE960 Part Data Attributes
|
NTE960
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE960
NTE Electronics Inc
Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE960
This table gives cross-reference parts and alternative options found for NTE960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | NTE960 vs TA7805S |
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | NTE960 vs LM7806CT |
MC78M15CDT/RK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | NTE960 vs MC78M15CDT/RK |
L78M08ML | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | NTE960 vs L78M08ML |
NJM7808A | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | NTE960 vs NJM7808A |
ML7815A-FBE | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | NTE960 vs ML7815A-FBE |
SG7812AK/883C | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | NTE960 vs SG7812AK/883C |
NTE1912 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN | NTE Electronics Inc | NTE960 vs NTE1912 |
MC7818BTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | NTE960 vs MC7818BTG |
IP140G-15-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE960 vs IP140G-15-883BR1 |