Part Details for NTG07-002MF by YAGEO Corporation
Overview of NTG07-002MF by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTG07-002MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTG07-002MF-ND
|
DigiKey | NTC 13MM 1OHM 7A 20% BOX Min Qty: 300 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3197 | Buy Now |
DISTI #
NTG07-002MF
|
Avnet Americas | Thermistor NTC 2Ohm ±20% 85s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG07-002MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box | 0Box |
|
$0.1567 | Buy Now |
DISTI #
NTG07-002MF
|
Avnet Americas | Thermistor NTC 2Ohm ±20% 85s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG07-002MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 2R 13MM THT | 0 |
|
$0.3152 / $0.3625 | RFQ |