-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 20V 5.1A 45mΩ, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7040
|
Newark | Mosfet, N-Ch, 20V, 2.5A, Tsop, Transistor Polarity:N Channel, Continuous Drain Current Id:2.5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.036Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:850Mv, Power Rohs Compliant: Yes |Onsemi NTGS3446T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69 |
|
$0.2940 / $0.5820 | Buy Now |
DISTI #
88H5103
|
Newark | Mosfet Transistor, N Channel, 5.1 A, 20 V, 45 Mohm, 4.5 V, 850 Mv Rohs Compliant: Yes |Onsemi NTGS3446T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2500 | Buy Now |
DISTI #
NTGS3446T1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 2.5A 6TSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6237 In Stock |
|
$0.1909 / $0.6600 | Buy Now |
DISTI #
NTGS3446T1G
|
Avnet Americas | Trans MOSFET N-CH 20V 5.1A 6-Pin TSOP T/R - Tape and Reel (Alt: NTGS3446T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2202 | Buy Now |
DISTI #
863-NTGS3446T1G
|
Mouser Electronics | MOSFET 20V 5.1A N-Channel RoHS: Compliant | 37718 |
|
$0.1900 / $0.4800 | Buy Now |
DISTI #
V72:2272_07323311
|
Arrow Electronics | Trans MOSFET N-CH 20V 5.1A 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1562 |
|
$0.2091 / $0.3178 | Buy Now |
DISTI #
V79:2366_26238423
|
Arrow Electronics | Trans MOSFET N-CH 20V 5.1A 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 3 |
|
$0.1032 / $0.2064 | Buy Now |
|
Future Electronics | N-Channel 20 V 36 mOhm 0.5 W Surface Mount Power MOSFET - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Future Electronics | N-Channel 20 V 36 mOhm 0.5 W Surface Mount Power MOSFET - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
DISTI #
63375181
|
Verical | Trans MOSFET N-CH 20V 5.1A 6-Pin TSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2236 | Americas - 1562 |
|
$0.2091 / $0.2933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTGS3446T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTGS3446T1G
onsemi
Single N-Channel Power MOSFET 20V 5.1A 45mΩ, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |